EBC18DRSI

Heilind Number:SULEBC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSI

Detailed Description

Introducing the EBC18DRSI, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The female connector with two rows and threaded mount type guarantees easy installation. Using a termination method of Thru Hole and contact plating with gold, it ensures stable signal transfer. With a pitch of 2.54mm and contact type of Loop Bellow, it provides precise and efficient connections. Designed for versatility, it offers 36 positions and an operating temperature range of -65 to 125°C. ROHS compliant and with termination plating of Matte Tin, it meets industry standards for sustainability. The EBC18DRSI is the ideal choice for mission-critical electronic systems.