EBC18DRSN-S288

Heilind Number:SULEBC18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSN-S288

Detailed Description

EBC18DRSN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact design featuring two rows of 36 female pins, it ensures seamless connectivity in your circuitry. The connector is crafted from durable PBT and Phosphor Bronze materials, guaranteeing longevity and stability even in harsh operating environments. Gold-plated contacts offer superior conductivity, while the loop bellow contact type and straddle orientation ensure secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The termination method of card extender and termination plating of matte tin further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for a variety of applications. Trust in the EBC18DRSN-S288 for seamless and dependable board-to-board connections in your electronic systems.