EBC18DRSN

Heilind Number:SULEBC18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSN

Detailed Description

Introducing the EBC18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female contacts, this connector offers reliable connectivity in tight spaces. Constructed with PBT and phosphor bronze, it ensures durability and longevity. Featuring a straight orientation and no mounting required, installation is efficient. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets high-speed and high-power requirements. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for industrial and commercial applications, the EBC18DRSN is a versatile solution for your connectivity needs.