EBC18DRSS-S288

Heilind Number:SULEBC18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRSS-S288

Detailed Description

The EBC18DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The female gender, 2 rows, and side hole mount type make it versatile for different circuit configurations. Its card extender termination method and loop bellow contact type guarantee secure connections. With 36 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for industries requiring high-reliability components, the EBC18DRSS-S288 is a top choice for engineers seeking top-notch connectivity solutions.