EBC18DRST-S288

Heilind Number:SULEBC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRST-S288

Detailed Description

Introducing our high-performance EBC18DRST-S288 PCB connector, featuring a durable construction of PBT and Phosphor Bronze. This female connector with two rows and a threaded mount type ensures secure and stable connectivity. With a contact rating of 3A, it guarantees efficient power transmission, while the gold-plated Phosphor Bronze contacts offer excellent conductivity. The 2.54mm pitch and 36 positions cater to diverse connectivity needs. Designed for versatility, it utilizes a card extender termination method, suitable for various applications. Operating flawlessly in a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Compliant with RoHS standards and featuring matte tin termination plating, it ensures environmental sustainability. Perfect for board-to-board and card-edge connections, this connector is a reliable solution for your connectivity requirements.