EBC18DRST

Heilind Number:SULEBC18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRST

Detailed Description

Introducing the EBC18DRST, a high-performance female PCB connector designed for durability and precision. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity in demanding electronic applications. With a current rating of 3A and a voltage capacity of 700 VAC, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable installation on circuit boards. Boasting 36 positions across 2 rows, it provides ample connectivity options. The contact type, Loop Bellow, enhances signal integrity, while the straight orientation and 2.54mm pitch facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with high-reliability standards, the EBC18DRST is the perfect choice for mission-critical electronic systems.