EBC18DRSZ

Heilind Number:SULEBC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRSZ

Detailed Description

Introducing the EBC18DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 36 positions, making it ideal for complex circuitry. The female gender and straight orientation ensure easy installation. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand extreme conditions. Its side-hole mount and through-hole termination method, along with a tail length of 4.83mm, provide secure and stable connectivity. Matte Tin termination plating ensures durability. This connector, while not specifically designed for high-reliability applications, offers exceptional performance in various industrial settings. Elevate your connectivity solutions with the EBC18DRSZ.