| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DRTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DRTH |
EBC18DRTH
| Heilind Number: | SULEBC18DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DRTH PCB connector, a high-performance solution for your board-to-board connectivity needs. Featuring a durable construction of PBT and phosphor bronze with a gold contact plating, this connector ensures reliable power delivery with a 3A amperage and 700VAC voltage rating. Its clearance hole mount type and thru-hole termination method make installation a breeze, while the straight orientation and 2.54mm pitch accommodate precise connections. With 36 positions and full bellow contact type, it offers versatile usage in various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Upgrade your electronic systems with the EBC18DRTH for seamless and efficient performance.

