EBC18DRTI

Heilind Number:SULEBC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRTI

Detailed Description

SKU EBC18DRTI features a durable and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and featuring two rows of 36 female contacts, this connector ensures secure and efficient connectivity. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and corrosion resistance. Its straight orientation and threaded mount type facilitate easy installation on circuit boards. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust in the reliability of the EBC18DRTI for your connectivity needs.