EBC18DRTN-S13

Heilind Number:SULEBC18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRTN-S13

Detailed Description

The EBC18DRTN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a female gender with two rows of 36 positions, this connector offers exceptional connectivity in various electronic applications. Its termination method using Card Extenders ensures secure and stable connections. Made with durable PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it guarantees long-lasting performance even in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for electrical safety. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is easy to integrate into PCB layouts. Whether in telecommunications, aerospace, or automotive applications, the EBC18DRTN-S13 ensures seamless and reliable connectivity, making it an essential component for high-performance electronic systems.