EBC18DRTN

Heilind Number:SULEBC18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRTN

Detailed Description

The EBC18DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female connectors with a pitch of 2.54mm, it ensures secure and efficient connections. Constructed with durable materials including PBT and phosphor bronze, with gold plating for superior conductivity, it guarantees reliable performance even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its straight orientation and no mounting design make installation easy. RoHS compliant and terminated with matte tin, it meets stringent environmental standards. Perfect for applications where high reliability is essential, the EBC18DRTN is a top choice for engineers and manufacturers alike.