EBC18DRTS-S13

Heilind Number:SULEBC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRTS-S13

Detailed Description

Introducing the EBC18DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PBT and phosphor bronze body, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows of 36 positions, and side hole mount type make it versatile for various connectivity needs. Gold-plated full bellow contacts with a termination method of card extender guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. The matte tin termination plating ensures secure soldering. Trust the EBC18DRTS-S13 for high-reliability connections in aerospace, industrial, and telecommunications systems.