EBC18DRTS

Heilind Number:SULEBC18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRTS

Detailed Description

The EBC18DRTS Female PCB connector offers reliable connectivity for high-performance electronic devices. With PBT and Phosphor Bronze construction, it ensures durability and efficient signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Featuring two rows with 36 positions, it allows for versatile connectivity options on the PCB. The side hole mount and thru-hole termination method provide secure attachment. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and long-term reliability. With a pitch of 2.54mm, it offers precise alignment on the board. The Full Bellow contact type and straight orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The Matte Tin termination plating ensures compatibility with soldering processes. Perfect for hi-rel applications, the EBC18DRTS connector is a dependable choice for demanding electronic systems.