EBC18DRXH

Heilind Number:SULEBC18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRXH

Detailed Description

Introducing the EBC18DRXH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 36 positions for versatile use. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments with an operating temperature range of -65 to 125°C. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its straight orientation and clearance hole mount type make installation easy and efficient. RoHS compliant and compactly designed with a connector height of 10.95mm and width of 8.38mm, the EBC18DRXH is a top choice for engineers seeking quality and precision in their PCB connections.