EBC18DRXN

Heilind Number:SULEBC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRXN

Detailed Description

The EBC18DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 female contacts, it ensures secure and reliable connections. The connector features Phosphor Bronze contacts with Gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its straight orientation and no-mounting design make installation easy. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. RoHS compliant and featuring Matte Tin termination plating, this connector is not only high-performing but also environmentally friendly. Perfect for applications where durability and performance are essential, the EBC18DRXN is a top choice for engineers and designers in various industries.