EBC18DRXS

Heilind Number:SULEBC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRXS

Detailed Description

Introducing the EBC18DRXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic systems. The two rows of contacts, terminated through holes, offer secure attachment, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. The 2.54mm pitch and 36 positions provide ample connectivity options, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, compact dimensions (10.95mm x 8.38mm), and matte tin termination further enhance its versatility. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC18DRXS ensures optimal performance and durability. Elevate your connectivity solutions with this essential component.