EBC18DRYH-S13

Heilind Number:SULEBC18DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYH-S13

Detailed Description

The EBC18DRYH-S13 is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows of 36 positions, it offers ample connectivity options for complex circuitry. The clearance hole mount type and card extender termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The full bellow contact type and straddle orientation further enhance its performance and versatility. With a connector height of 10.95mm and width of 8.38mm, it fits seamlessly into PCB layouts. The matte tin termination plating guarantees long-term durability. Overall, the EBC18DRYH-S13 is a top choice for demanding applications in aerospace, defense, and industrial sectors.