EBC18DRYH

Heilind Number:SULEBC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYH

Detailed Description

Introducing the EBC18DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for seamless connectivity, this connector ensures efficient signal transmission. Made from durable PBT and Phosphor Bronze materials with gold contact plating, it guarantees reliability in operation. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Boasting a straight orientation and 36 positions, it offers ample connectivity options. The termination method of thru-hole ensures secure attachment, while the clearance hole mount type simplifies installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environments. Compact in size with dimensions of 10.95mm x 8.38mm, it is ideal for space-constrained applications. Trust the EBC18DRYH for superior performance in your connectivity needs.