EBC18DRYI-S13

Heilind Number:SULEBC18DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYI-S13

Detailed Description

EBC18DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it offers robust power transmission. The connector, with a female gender and two rows of 36 positions, is ideal for complex circuit setups. Its threaded mount type and card extender termination method provide secure attachment and easy installation. The full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and high signal integrity. With a pitch of 2.54 mm, it allows for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of 10.95 mm and a width of 8.38 mm, saves space on the PCB while offering efficient signal transmission. With matte tin termination plating ensuring corrosion resistance, this connector is a reliable choice for mission-critical systems in aerospace, defense, and other hi-rel industries. Explore the EBC18DRYIS13 for your connectivity needs.