EBC18DRYI

Heilind Number:SULEBC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYI

Detailed Description

The EBC18DRYI connector offers reliable and high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is designed for through-hole mounting with threaded attachment. With two rows of gold-plated contacts and a contact pitch of 2.54mm, it ensures secure and stable connections. Rated for 3A and 700VAC, it is suitable for a wide range of applications. Its full bellow contact type and straight orientation make it easy to install and use. With 36 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a temperature range of -65 to 125°C, it is reliable even in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating, it offers excellent conductivity. Ideal for board-to-board and card edge connections, this connector is a crucial component for your PCB assembly needs. Non-hi-rel.