EBC18DRYN-S13

Heilind Number:SULEBC18DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYN-S13

Detailed Description

Introducing the EBC18DRYN-S13, a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a pitch of 2.54mm (.1 in), this connector offers 36 positions for seamless connectivity. Its contact material of phosphor bronze with gold plating ensures reliable signal transmission, even in demanding environments with a voltage rating of 700 VAC. Featuring a unique full bellow contact type and straddle orientation, it guarantees secure and stable connections. The termination method of card extender with matte tin plating allows for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. Trust the EBC18DRYNS13 for efficient and durable board-to-board connections in your projects.