EBC18DRYN

Heilind Number:SULEBC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DRYN

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for versatile usage. Boasting a 3A amperage and gold contact plating, this connector ensures reliable power transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it guarantees efficient performance. The full bellow contact type and straight orientation offer easy mating in any application. Measuring 10.95mm in height and 8.38mm in width, it's compact yet sturdy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various environments. The termination method of thru-hole with matte tin plating ensures secure attachment to PCBs. Suitable for high-reliability applications, the EBC18DRYN connector is a must-have for seamless board-to-board connections.