EBC18DRYS-S13

Heilind Number:SULEBC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYS-S13

Detailed Description

Introducing the EBC18DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. The female gender, two rows, and side hole mount type make it versatile for various circuit board setups. Its card extender termination method ensures secure and efficient connections, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed and high-voltage applications. Rated for operating temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The EBC18DRYSS13 is a top choice for engineers seeking a rugged and dependable connector solution for their projects.