EBC18DRYS

Heilind Number:SULEBC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DRYS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DRYS

Detailed Description

The EBC18DRYS Connector is a high-performance solution for board-to-board and card edge connections, featuring PBT and Phosphor Bronze construction for durability and reliability. With a contact rating of 3A and 700VAC, it ensures efficient power transmission in various applications. This female connector, with two rows and 36 positions, offers ample connectivity options. Its side hole mount type and thru-hole termination method facilitate easy installation on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and 2.54mm pitch meet industry standards. With a compact design (10.95mm height, 8.38mm width), it optimizes space utilization. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, automotive, or industrial applications, the EBC18DRYS Connector delivers superior performance and longevity.