EBC18DSXH

Heilind Number:SULEBC18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULEBC18DSXH

Detailed Description

Introducing the EBC18DSXH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. This female connector, featuring PBT and Phosphor Bronze construction with Gold plating, ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a single row layout and 18 positions, it offers versatile usage in various electronic devices. The contact type, Full Bellow, guarantees secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Matte Tin termination plating enhances durability, making it ideal for long-term use in industrial applications. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it efficiently saves space on PCBs. Whether in telecommunications, automotive, or aerospace industries, the EBC18DSXH ensures superior performance and longevity, meeting the demands of high-reliability electronic systems.