EBC18DSXN

Heilind Number:SULEBC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULEBC18DSXN

Detailed Description

Introducing the EBC18DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring 18 positions in a single row, boasts a robust construction with PBT and phosphor bronze materials, ensuring durability and reliability in operation. With a contact plating of gold and termination plating of matte tin, signal transmission is optimized for efficiency. The full bellow contact type and straight orientation offer easy mating and alignment. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its through-hole termination method and tail length of 4.06mm provide secure attachment to the PCB. With a pitch of 2.54mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it saves valuable board space. Meeting stringent quality standards, this connector is ideal for use in industries requiring high reliability.