EBC18DSXS

Heilind Number:SULEBC18DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULEBC18DSXS

Detailed Description

The EBC18DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The 18-position connector with a single row layout and side hole mount type offers versatile installation options. Its gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact size and straight orientation, it facilitates space-saving integration on PCBs. The matte tin termination plating ensures secure solder connections. Ideal for industrial and military applications, the EBC18DSXS is a reliable choice for high-reliability electronic systems.