EBC18DTAD

Heilind Number:SULEBC18DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTAD

Detailed Description

Introducing our EBC18DTAD Board To Board PCB Connector, designed for high-performance applications. With a dual-row, 36-position female interface featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity. Operating at amperages of up to 3A and voltages of 700VAC, it meets stringent power requirements. The 2.54mm pitch, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC18DTAD ensures seamless board-to-board connections.