EBC18DTAH

Heilind Number:SULEBC18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTAH

Detailed Description

Introducing the EBC18DTAH board-to-board PCB connector, a high-performance solution for electronic connections. This female connector features two rows with a total of 36 positions, allowing for efficient and reliable signal transmission. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The contact type, Loop Bellow, offers secure mating even in demanding environments. Designed for right-angle orientation and with a clearance hole mount type, it is versatile and easy to install. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various applications. The termination method, thru-hole with matte tin plating, guarantees strong and stable connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EBC18DTAH for seamless board-to-board connections in your projects.