EBC18DTAI

Heilind Number:SULEBC18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTAI

Detailed Description

Introducing SKU EBC18DTAI, a high-performance PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a maximum amperage of 3A and voltage rating of 700 VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure connectivity. Its 2 rows of 36 positions with a 2.54mm pitch provide ample connectivity options. The contact material is Phosphor Bronze with gold plating for excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it is compact yet functional. The matte tin termination plating ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a must-have for any project requiring reliable interconnect solutions.