EBC18DTAN-S189

Heilind Number:SULEBC18DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTAN-S189

Detailed Description

The EBC18DTAN-S189 is a high-performance board-to-board PCB connector designed for applications requiring reliable power and signal transmission. Featuring two rows with a total of 36 positions, this connector offers ample connectivity options. The female gender and right-angle orientation make it versatile for various mounting configurations. Its durable construction, including PBT and phosphor bronze materials, ensures longevity even in harsh operating conditions ranging from -65 to 125°C. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of modern electronics. The loop bellow contact type and gold plating guarantee excellent signal integrity. The termination method is through-hole with matte tin plating, further enhancing its durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust the EBC18DTAN-S189 for seamless and efficient board-to-board connections in your electronic designs.