EBC18DTAS

Heilind Number:SULEBC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTAS

Detailed Description

The EBC18DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Its 36 positions, arranged in 2 rows with a 2.54mm pitch, offer ample connectivity options. The right-angle orientation and side-hole mount type provide flexibility in installation. RoHS compliant and operating within a wide temperature range of -65 to 125°C, the EBC18DTAS guarantees both performance and environmental responsibility. Perfect for various electronic devices, this connector is a top choice for engineers seeking quality and durability in their designs.