EBC18DTAT

Heilind Number:SULEBC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTAT

Detailed Description

Introducing the EBC18DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts on the Phosphor Bronze base guarantee optimal signal transmission. The threaded mount and thru-hole termination method provide secure and stable attachment. With 36 positions and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for extreme conditions. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the EBC18DTAT is a reliable choice for your connectivity needs.