EBC18DTBD-S189

Heilind Number:SULEBC18DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTBD-S189

Detailed Description

Introducing the EBC18DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 contact positions, allowing for secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is hassle-free. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3 A, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and right-angle orientation offer versatility in circuit board layouts. With a tail length of 4.57 mm and a compact connector height of 15.49 mm, it saves space while delivering high performance. The matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 125 °C. Perfect for aerospace, defense, and industrial applications, the EBC18DTBD-S189 is a reliable solution for your connectivity needs.