EBC18DTBH

Heilind Number:SULEBC18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTBH

Detailed Description

EBC18DTBH is a high-performance 36-position female connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and a voltage rating of 700VAC, it can handle power-intensive tasks with ease. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and right-angle orientation offer versatility in board-to-board connections. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin plating, it ensures long-term durability. Whether in aerospace, defense, or industrial applications, the EBC18DTBH connector delivers reliable performance.