EBC18DTBI-S189

Heilind Number:SULEBC18DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTBI-S189

Detailed Description

Introducing our EBC18DTBIS189 Board To Board PCB Connector, designed for high-performance applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Its Female gender, 2 rows, and Threaded mount type ensure secure attachment to your PCB. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The Loop Bellow contact type and Right Angle orientation provide flexibility in installation. Featuring 36 positions and a tail length of 4.57mm, it allows for efficient board-to-board connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, the EBC18DTBIS189 is a high-reliability connector that ensures seamless performance in critical systems.