EBC18DTBI

Heilind Number:SULEBC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTBI

Detailed Description

Introducing the EBC18DTBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a gender specification of female and a threaded mount type, this connector ensures secure and stable connections. Featuring two rows and 36 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation enhance versatility in installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in a wide range of environments. Its termination method through-hole with matte tin plating provides durability and longevity. Measuring .61 inches in height and 9.4mm in width, the EBC18DTBI is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for seamless and efficient PCB connections.