| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DTBN-S189 |
EBC18DTBN-S189
| Heilind Number: | SULEBC18DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DTBN-S189, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 36 positions, ensuring seamless connectivity in complex electronic systems. Its loop bellow contact type, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission even in demanding environments. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The right-angle orientation and no mounting requirement offer flexibility in installation, while the matte tin termination plating ensures secure and durable connections. Perfect for high-performance electronics, the EBC18DTBN-S189 sets the standard for quality in board-to-board connectivity.

