EBC18DTBN

Heilind Number:SULEBC18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTBN

Detailed Description

Introducing the EBC18DTBN, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Featuring a female gender with two rows of 36 positions each, this connector ensures reliable connectivity in your electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, it offers a current rating of 3A and a voltage capacity of 700VAC, making it suitable for various applications. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB routing. The loop bellow contact type and thru-hole termination method further optimize signal transmission. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is perfect for demanding environments. Measuring 9.4mm in width and with a low profile height of 15.49mm, it saves space on your PCB layout. Trust the EBC18DTBN for high-reliability connections in your electronic designs.