EBC18DTBS

Heilind Number:SULEBC18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTBS

Detailed Description

Introducing the EBC18DTBS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures secure and durable connections. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Gold-plated contacts on a 2.54mm pitch guarantee optimal conductivity. With 36 positions and loop bellow contact type, it enables efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term performance. Certified for quality and reliability, the EBC18DTBS is the perfect choice for your connectivity needs.