EBC18DTBT-S189

Heilind Number:SULEBC18DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTBT-S189

Detailed Description

The EBC18DTBT-S189 connector is a versatile component designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows of 36 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Constructed with durable materials such as PBT and phosphor bronze, with gold plating for enhanced conductivity, it ensures long-lasting performance even in harsh environments. Its loop bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of applications. Perfect for use in board-to-board and card edge connections, this connector is a crucial component for any electronic system requiring high reliability and performance.