EBC18DTKH-S288

Heilind Number:SULEBC18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTKH-S288

Detailed Description

The EBC18DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with 36 positions and a 2-row layout, offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Its gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance stability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the EBC18DTKH-S288 sets a new standard for board-to-board connectivity.