| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DTKH |
EBC18DTKH
| Heilind Number: | SULEBC18DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it offers secure power and signal transmission. The female connector with two rows and 36 positions, terminated via clearance hole and thru-hole methods, guarantees easy installation. Its gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the EBC18DTKH for efficient and durable board-to-board connections in your critical applications.

