EBC18DTKI-S288

Heilind Number:SULEBC18DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTKI-S288

Detailed Description

Introducing the EBC18DTKI-S288, a high-performance PCB connector designed for reliable board-to-board and card edge connections. This female connector, featuring two rows with 36 positions, ensures seamless data transmission with its Phosphor Bronze contacts plated in gold. With a pitch of 2.54mm, it guarantees precise alignment and connectivity. Operating at an impressive voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. The connector's rugged construction, with a threaded mount and card extender termination method, offers secure and durable attachment. Its loop bellow contact type and straddle orientation provide efficient signal transfer. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for demanding environments. Measuring in at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications settings, the EBC18DTKIS288 guarantees high performance and reliability. Elevate your PCB connections with this top-of-the-line connector.