EBC18DTKI

Heilind Number:SULEBC18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTKI

Detailed Description

The EBC18DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 36 positions, it offers ample connectivity options. The female connectors, made of durable PBT and Phosphor Bronze with gold plating, guarantee excellent signal transmission. Their loop bellow contact type and threaded mount provide secure and stable connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse industrial settings. The matte tin termination plating further enhances its durability. Compact yet robust, the EBC18DTKI is a dependable choice for your connectivity needs.