EBC18DTKN-S288

Heilind Number:SULEBC18DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTKN-S288

Detailed Description

Introducing the EBC18DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, 2 rows, and 36 positions make it versatile for various circuit configurations. Gold-plated contacts and loop bellow design guarantee low contact resistance and high durability. The termination method of card extender and termination plating of matte tin ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for industrial, aerospace, and other hi-rel applications, the EBC18DTKN-S288 is your reliable solution for seamless PCB connectivity.