EBC18DTKN

Heilind Number:SULEBC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTKN

Detailed Description

EBC18DTKN offers reliable connectivity in PCB applications with its female gender and two rows of 36 positions each, ensuring efficient signal transmission. Featuring PBT & Phosphor Bronze construction, this connector boasts durability and performance. With a termination method of Thru Hole and contact plating of Gold, it guarantees secure and stable connections. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for various power and signal requirements. Its wide operating temperature range of -65 to 125 °C makes it ideal for diverse environments. With a compact design, including a connector height of .61 inches and a width of .37 inches, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. This high-quality connector, belonging to the Board To Board PCB Connectors category, is a dependable solution for demanding applications.