EBC18DTKS-S288

Heilind Number:SULEBC18DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTKS-S288

Detailed Description

Featuring PBT and Phosphor Bronze construction, SKU EBC18DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. This female connector boasts two rows of 36 loop bellow contacts, each plated with gold for optimal conductivity. Its side-hole mount and card extender termination method offer secure attachment. Operating across a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. Measuring 9.4mm in width and 15.49mm in height, with a pitch of 2.54mm, it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin for durability, this connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.