EBC18DTKS

Heilind Number:SULEBC18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DTKS

Detailed Description

Introducing the EBC18DTKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity. Featuring two rows of 36 gold-plated phosphor bronze contacts with loop bellow design, it guarantees secure mating. The side hole mount type and thru-hole termination method offer easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. With matte tin termination plating, it ensures durability. The EBC18DTKS is the perfect choice for professionals seeking quality and performance in board-to-board connectivity.