EBC18DTKT

Heilind Number:SULEBC18DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DTKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DTKT

Detailed Description

Introducing the EBC18DTKT, a high-performance board-to-board PCB connector designed for seamless data and power transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. The female gender, threaded mount type, and through-hole termination method make installation a breeze. Each of the 36 gold-plated contact positions, utilizing Loop Bellow technology, guarantees low contact resistance and optimal signal integrity. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and a straight orientation, precise alignment is achieved. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBC18DTKT is the ideal choice for high-reliability connectivity. Elevate your electronic systems with this top-of-the-line PCB connector.